The T520D157M006AS tantalum capacitor from Kemet features a maximum operating temperature of 105 degrees Celsius. It has a polarized design with 2 terminals and measures 4.3mm in width, 7.3mm in length, and 2.8mm in height. This capacitor has a capacitance of 150uF and is rated for a DC voltage of 6.3V, with a series rating of 10V. It is designed for surface mount applications.
Sign in to ask questions about the Kemet T520D157M006AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520D157M006AS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | T520 |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | T520(4,6.3,10V) |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet T520D157M006AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.