The Kemet T520D337M004ANE0407280 is a 330uF surface mount tantalum capacitor with a rated voltage of 4VDC and a tolerance of 20%. It features a low ESR of 0.04 and a leakage current of 132. The capacitor has a case code of D and a package type of 7343-31. It operates between -55°C and 105°C and is constructed with a flat construction.
Kemet T520D337M004ANE0407280 technical specifications.
| Capacitance | 330uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 132uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.