
Polarized tantalum capacitor with solid polymer dielectric, offering 47µF capacitance and 16V DC rated voltage. Features 35mΩ ESR, 2.7A ripple current, and 75µA leakage current. Designed for surface mount applications with a 2917 (7343 metric) case code, operating from -55°C to 105°C. RoHS compliant and supplied in tape and reel packaging.
Kemet T520D476M016ATE035 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 75uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D476M016ATE035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
