
Surface mount tantalum capacitor featuring 470µF capacitance and 2.5V DC rated voltage. This polarized, solid polymer capacitor offers 9mΩ ESR and 1.3A ripple current capability. Designed for general purpose applications, it operates across a -55°C to 105°C temperature range. The 2917 (7343 metric) case code provides a compact footprint with dimensions of 7.3mm length, 4.3mm depth, and 3.1mm height.
Sign in to ask questions about the Kemet T520D477M2R5ATE009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520D477M2R5ATE009 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 9mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 118uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.009R |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D477M2R5ATE009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.