This surface mount tantalum capacitor has a capacitance of 470uF and a rated voltage of 2.5VDC with a tolerance of 20%. It features a low ESR of 0.009 and a leakage current of 117.5. The capacitor is constructed with a flat construction and has a case code of D. It operates over a temperature range of -55 to 105 degrees Celsius.
Kemet T520D477M2R5ATE0097706 technical specifications.
| Capacitance | 470uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.009Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 117.5uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.