The T520D687M2R5ATE0108000 is a polymer tantalum capacitor with a capacitance of 680uF and a rated voltage of 2.5VDC. It features a tolerance of 20% and a low ESR of 0.01. The capacitor is constructed with a flat construction and has a case code of D. It is designed for surface mount applications and has a package type of 7343-31. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet T520D687M2R5ATE0108000 technical specifications.
| Capacitance | 680uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.01Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 170uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.