
Polarized tantalum capacitor, 150µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 12mΩ ESR and 8% dissipation factor, operating across a -55°C to 105°C temperature range. Surface mount (SMD/SMT) component with a 2312 (6032 metric) case code, measuring 6mm x 3.2mm x 1.9mm. RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Kemet T520L157M006ATE012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520L157M006ATE012 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 12mR |
| Features | General Purpose |
| Height | 1.9mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520L157M006ATE012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
