This 220uF tantalum capacitor has a rated voltage of 4VDC and a tolerance of 20%. It features high frequency capacitance retention and low ESR, making it suitable for high-frequency applications. The capacitor is constructed with a flat design and is mounted using surface mount technology. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 88uA |
| Case Code | L |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |