Surface mount tantalum capacitor, 330µF capacitance, 2.5V DC rated voltage, 20% tolerance. Features 12mΩ ESR and 8% dissipation factor. Operates from -55°C to 105°C. Packaged in a 2312 (6032) case code, suitable for tape and reel packaging. Lead-free and RoHS compliant.
Sign in to ask questions about the Kemet T520L337M2R5ATE012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520L337M2R5ATE012 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 12mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520L337M2R5ATE012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.