
Polymer tantalum capacitor, 15µF capacitance, 4V DC voltage rating, 20% tolerance. Features 100mΩ ESR, 2.4A ripple current, and 6µA leakage current. Encased in a 3528 metric (1411 imperial) SMD package with dimensions of 3.5mm length, 2.8mm width, and 1.2mm height. Operates from -55°C to 105°C, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Kemet T520T156M004ATE100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520T156M004ATE100 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 6uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.1R |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520T156M004ATE100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
