The T520T566M2R5ASE070 is a 56uF tantalum capacitor with a rated voltage of 2.5VDC and a tolerance of 20%. It features a low ESR and is suitable for surface mount applications. This capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Kemet T520T566M2R5ASE070 technical specifications.
| Capacitance | 56uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 14uA |
| Case Code | T |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.