
Polymer tantalum capacitor with 150µF capacitance and 4V DC voltage rating. Features low ESR of 15mΩ, 900mA ripple current capability, and a maximum operating temperature of 105°C. Surface mountable in a 7343 metric case code (2917 imperial), this component offers a 20% tolerance and 60µA leakage current. Designed for general purpose applications, it is supplied on tape and reel.
Sign in to ask questions about the Kemet T520V157M004ATE015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520V157M004ATE015 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Lead Free | Lead Free |
| Leakage Current | 60uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.015R |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V157M004ATE015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
