
Polymer tantalum capacitor, 150µF capacitance, 10VDC rated voltage, and 20% tolerance. Features low ESR of 0.018 Ohm and a maximum operating temperature of 105°C. Surface mountable in a 7343-19 case code (7.3 x 4.3 x 1.8mm). Offers high frequency capacitance retention and low ESR.
Sign in to ask questions about the Kemet T520V157M010ATE018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520V157M010ATE018 technical specifications.
| Case Code | V |
| Mounting | Surface Mount |
| Package/Case | 7343-19 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.8 |
| Product Weight (g) | 0.274 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.8 |
| Capacitance | 150uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.018Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 150uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520V157M010ATE018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.