The Kemet T520V226M020ASE045 is a 22uF surface mount tantalum capacitor with a rated voltage of 20VDC and a tolerance of 20%. It has a low ESR of 0.045 and a maximum operating temperature of 105 degrees Celsius. This capacitor is suitable for use in surface mount applications and is constructed with a flat construction. It has a case code of V and a package type of 7343-20.
Kemet T520V226M020ASE045 technical specifications.
| Capacitance | 22uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 44uA |
| Case Code | V |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.