
Surface mount tantalum capacitor featuring 22µF capacitance and a 20V DC rating. This general-purpose component offers a 20% tolerance, 45mΩ ESR, and a 10% dissipation factor. Designed for surface mounting in a 2917 (7343 metric) case code, it operates from -55°C to 105°C with a ripple current capability of 2A. The capacitor has a leakage current of 44µA and is RoHS compliant.
Sign in to ask questions about the Kemet T520V226M020ATE045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520V226M020ATE045 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 1.9mm |
| Leakage Current | 44uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V226M020ATE045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
