Kemet's T520V227M004AHE0127280 is a 220uF surface mount tantalum capacitor with a rated voltage of 4VDC and 20% capacitance tolerance. It features low ESR and high frequency capacitance retention, making it suitable for high-frequency applications. The capacitor is constructed with a flat design and has a case code of V, indicating a surface mount package. It operates within a temperature range of -55°C to 105°C, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 88uA |
| Case Code | V |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |