
Polymer Tantalum Capacitor, 220µF capacitance, 4V DC voltage rating, and 20% tolerance. Features a low 45mΩ ESR and a maximum operating temperature of 105°C. Surface mountable in a 7343-20 metric case (2917 imperial), measuring 7.3mm L x 4.3mm W x 1.9mm H. General purpose, polarized component supplied on tape and reel.
Sign in to ask questions about the Kemet T520V227M004ASE045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520V227M004ASE045 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Contains Lead |
| Leakage Current | 88uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 600uA |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V227M004ASE045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
