
Polarized tantalum capacitor with solid polymer construction, offering 220µF capacitance and a 4V DC rated voltage. Features a 20% tolerance and low 7mΩ ESR. Designed for surface mount applications in a 2917 (7343 metric) case code, with operating temperatures from -55°C to 105°C. This general-purpose component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kemet T520V227M004ATE007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520V227M004ATE007 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V227M004ATE007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
