
The T520V227M006AHE009 is a 220uF tantalum capacitor with a molded package, 4.3mm depth, and a 10% dissipation factor. It has an equivalent series resistance of 9mR and operates over a temperature range of -55°C to 105°C. This component is suitable for surface mount applications and is available on tape and reel packaging.
Sign in to ask questions about the Kemet T520V227M006AHE009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520V227M006AHE009 technical specifications.
| Capacitance | 220uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 9mR |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T520V227M006AHE009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
