
The Kemet T520V227M006AHE015 is a 220uF tantalum capacitor with a molded package and 10% dissipation factor. It features an equivalent series resistance of 15mR and operates over a temperature range of -55°C to 105°C. This component is suitable for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Kemet T520V227M006AHE015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520V227M006AHE015 technical specifications.
| Capacitance | 220uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 15mR |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T520V227M006AHE015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
