
Polarized tantalum polymer capacitor, 220µF capacitance, 6.3V DC rated voltage, with ±20% tolerance. Features 18mΩ ESR and 10% dissipation factor. Surface mount package, 2917 case code (7343 metric), dimensions 7.3mm L x 4.3mm W x 1.9mm H. Operating temperature range from -55°C to 105°C. RoHS compliant and supplied on tape and reel.
Kemet T520V227M006ATE018 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 1.9mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V227M006ATE018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
