
Surface mount tantalum capacitor featuring 220µF capacitance and 6.3V DC rated voltage. This polarized, solid polymer capacitor offers a 20% tolerance and a low ESR of 25mΩ. Operating across a wide temperature range of -55°C to 105°C, it boasts a ripple current capability of 700mA and a leakage current of 139µA. The 2917 (7343 metric) case code construction is flat, with dimensions of 7.3mm length, 4.3mm width, and 1.9mm height. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kemet T520V227M006ATE025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520V227M006ATE025 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 139uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V227M006ATE025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
