The KO-CAP T520 series tantalum capacitor features a 220uF capacitance and 2.5V voltage rating. It has a 20% tolerance and an equivalent series resistance of 25mR. The capacitor is available in a 2917 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kemet T520V227M2R5ASE025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520V227M2R5ASE025 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V227M2R5ASE025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.