
Polymer tantalum capacitor, 220µF capacitance, 2.5V DC voltage rating, and 20% tolerance. Features low ESR of 25mΩ at 100kHz, a maximum operating temperature of 105°C, and a ripple current rating of 700mA. Surface mountable in a 7343 metric / 2917 imperial case code (7.3mm x 4.3mm x 1.9mm). General purpose application, lead-free, and RoHS compliant.
Kemet T520V227M2R5ATE025 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Lead Free | Lead Free |
| Leakage Current | 55uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.025R |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V227M2R5ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
