
Surface mount polymer tantalum capacitor with 220µF capacitance and 2.5VDC voltage rating. Features 45mΩ ESR and 105°C maximum operating temperature. This component is designed for general purpose applications, offering a 20% tolerance and 55µA leakage current. Packaged in a 7343 metric case size (2917 imperial), it measures 7.3mm x 4.3mm x 1.9mm and is supplied on tape and reel.
Sign in to ask questions about the Kemet T520V227M2R5ATE045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520V227M2R5ATE045 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Lead Free | Lead Free |
| Leakage Current | 55uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.045R |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V227M2R5ATE045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
