
Polymer tantalum capacitor, 330µF capacitance, 3V DC rated voltage, and 20% tolerance. Features low 9mΩ ESR and 10% dissipation factor. Operates from -55°C to 105°C with a ripple current of 1.8A and leakage current of 99µA. Packaged in a 7343 metric (2917 imperial) SMD case with dimensions of 7.3mm (L) x 4.3mm (W) x 1.9mm (H).
Kemet T520V337M003ATE009 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 1.9mm |
| Leakage Current | 99uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V337M003ATE009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
