The T520V337M004AHE040 is a 330uF polymer tantalum capacitor with a molded package, measuring 4.3mm in depth and 7.3mm in length. It operates within a temperature range of -55°C to 105°C and has a dissipation factor of 10%. The capacitor is packaged in tape and reel format and is polar in nature.
Kemet T520V337M004AHE040 technical specifications.
| Capacitance | 330uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40mR |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.