The KO-CAP T520 series polymer tantalum capacitor features a 330uF capacitance with 20% tolerance and a 4V DC rated voltage. It is available in a 2917 case, suitable for surface mount applications. The capacitor has an ESR of 12mR and operates within a temperature range of -55°C to 105°C. It is compliant with RoHS regulations and is packaged in cut tape.
Kemet T520V337M004ASE012 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 12mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
No datasheet is available for this part.