
Polarized tantalum capacitor with 330µF capacitance and 4V DC rated voltage. Features a 20% tolerance and 18mΩ ESR. Surface mountable in a 2917 (7343 metric) case code, this general-purpose component operates from -55°C to 105°C. Packaged on tape and reel, it offers a 132µA leakage current and 10% dissipation factor.
Sign in to ask questions about the Kemet T520V337M004ATE018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520V337M004ATE018 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Pitch | 3.6mm |
| Leakage Current | 132uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V337M004ATE018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.