This 470uF tantalum capacitor has a rated voltage of 2.5VDC with a 20% tolerance. It features a high frequency capacitance retention and low ESR, making it suitable for various applications. The capacitor is constructed with a flat design and is mounted using surface mount technology. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Kemet T520V477M2R5ATE0067280 technical specifications.
| Capacitance | 470uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.006Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 117.5uA |
| Case Code | V |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |