This 470uF surface mount tantalum capacitor features a 2.5VDC rated voltage and 20% capacitance tolerance. It has a high frequency capacitance retention and low ESR, making it suitable for various applications. The capacitor is constructed with a flat design and has a 7343-19 package case. It operates within a temperature range of -55°C to 105°C and is designed for surface mount applications.
Kemet T520V477M2R5ATE0077280 technical specifications.
| Capacitance | 470uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.007Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 117.5uA |
| Case Code | V |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.