
Polarized tantalum capacitor, 33µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low ESR of 45mΩ and a dissipation factor of 10%. Designed for surface mount applications with a 2917 (7343 metric) case code. Operates across a wide temperature range from -55°C to 105°C. Lead-free and RoHS compliant.
Kemet T520W336M016ATE045 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.045R |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520W336M016ATE045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
