This 330uF tantalum capacitor has a rated voltage of 2.5VDC and a tolerance of 20%. It features high frequency capacitance retention and low ESR. The capacitor is constructed with a flat construction and has a case code of W. It is designed for surface mount applications and operates within a temperature range of -55 to 105°C.
Kemet T520W337M2R5ANE0257280 technical specifications.
| Capacitance | 330uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 82.5uA |
| Case Code | W |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.