
Polarized tantalum capacitor, 330µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features a low ESR of 25mΩ and a dissipation factor of 10%. Surface mount package in a 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 1.5mm H. Operating temperature range from -55°C to 105°C.
Sign in to ask questions about the Kemet T520W337M2R5ATE025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520W337M2R5ATE025 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 1.5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520W337M2R5ATE025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
