This 1000uF polymer tantalum capacitor has a 2.5VDC voltage rating and 20% tolerance. It features a low ESR of 0.01 and a leakage current of 250. The capacitor is constructed in a flat package with a 7343-43 case code, suitable for surface mount applications. It operates over a temperature range of -55 to 105 degrees Celsius.
Kemet T520X108M2R5ASE010 technical specifications.
| Capacitance | 1000uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Leakage Current | 250uA |
| Case Code | X |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.