
Polarized tantalum capacitor with solid polymer construction, offering 1000µF capacitance and 2.5V DC rated voltage. Features a 20% tolerance, 15mΩ ESR, and 170µA leakage current. Designed for general-purpose applications with a 105°C maximum operating temperature and 3.5A ripple current capability. Surface mountable in a 2917 (7343 metric) case code, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T520Y108M2R5ATE015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520Y108M2R5ATE015 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 170uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520Y108M2R5ATE015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
