Cap Tant Polymer 22uF 50VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.09 Ohm 125°C T/R
Kemet T521D226M050ATE0907280 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.