Cap Tant Polymer 33uF 35VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.065 Ohm 125°C T/R
Kemet T521D336M035ATE0657280 technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.065Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 115.5uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.