
Surface mount tantalum capacitor featuring 47µF capacitance and 20V DC rated voltage. This general-purpose component offers a 20% tolerance and a low ESR of 55mΩ. Constructed with a solid polymer dielectric, it operates across a wide temperature range from -55°C to 125°C and is RoHS compliant. The 2917 (7343 metric) case size ensures compact integration onto PCBs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T521D476M020ATE055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T521D476M020ATE055 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 94uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T521 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T521D476M020ATE055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
