
Polarized tantalum capacitor with solid polymer construction. Features a capacitance of 10 µF and a DC rated voltage of 50V. Operates across a wide temperature range from -55°C to 125°C. Dimensions include a width of 4.3mm, length of 7.3mm, and height of 1.8mm, with two terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |