
Polarized tantalum capacitor with solid polymer dielectric, offering 33µF capacitance and a 50V DC rated voltage. Features a wide operating temperature range from -55°C to 125°C. This surface mount component, measuring 7.3mm in length and 4.3mm in width, is designed for general applications. It is halogen-free and RoHS compliant.
Kemet T521X336M050ATE050 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.