
Polarized tantalum capacitor, 33µF capacitance, 50V DC rated voltage. Features a solid polymer construction for surface mount applications, with dimensions of 7.3mm length, 4.3mm width, and 4mm height. Operates across a temperature range of -55°C to 125°C, with a 20% tolerance. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T521X336M050ATE075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T521X336M050ATE075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.