This 33uF tantalum capacitor features a DC rated voltage of 50V and operates within a temperature range of -55 to 125 degrees Celsius. It has a polarized polarity and is designed for surface mount applications. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 4mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |