Kemet T521X336M050ATE0757824 technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.075Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 165uA |
| Case Code | X |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T521X336M050ATE0757824 to view detailed technical specifications.
No datasheet is available for this part.