
330µF, 6.3V polarized tantalum capacitor with 20% tolerance, featuring a low 40mΩ ESR and 2.2A ripple current capability. This surface mount component, housed in a 2917 (7343 metric) case, operates across a wide temperature range of -55°C to 105°C. Designed for general-purpose applications, it offers a 62µA leakage current and a 10% dissipation factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T522V337M006ATE040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 1.9mm |
| Leakage Current | 62uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T522 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T522V337M006ATE040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
