Polarized Tantalum Capacitor, 68µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 80mΩ ESR, 1.3A ripple current, and 43µA leakage current. Surface mountable in a 1411 (3528 metric) case code, with a maximum operating temperature of 125°C. Halogen-free and RoHS compliant.
Kemet T525B686M006ATE080 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Leakage Current | 43uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | T525 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T525B686M006ATE080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.