The KO-CAP T525 series from Kemet is a general-purpose tantalum capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 2917 package type, which is suitable for surface mount applications. The device is not RoHS compliant.
Kemet T525D107M010AHE025 technical specifications.
| Capacitance | 100uF |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | KO-CAP® T525 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T525D107M010AHE025 to view detailed technical specifications.
No datasheet is available for this part.