
Surface mount tantalum capacitor, 220µF capacitance, 6.3V DC rated voltage, with 20% tolerance. Features 25mΩ ESR, 10% dissipation factor, and 2.4A ripple current. Operates from -55°C to 125°C, with a leakage current of 139µA. Housed in a 2917 (7343 metric) case, this general-purpose component is RoHS compliant and packaged on tape and reel.
Kemet T525D227M006ATE025 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 139uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T525 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T525D227M006ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
