
330µF, 3V polarized tantalum capacitor for general-purpose applications. Features a 20% tolerance, 25mΩ ESR, and 2.4A ripple current. Surface mountable in a 2917 (7343 metric) case code, this component operates from -55°C to 125°C. It offers a low leakage current of 99µA and is RoHS compliant.
Sign in to ask questions about the Kemet T525D337M003ATE025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T525D337M003ATE025 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 99uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | KO-CAP T525 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T525D337M003ATE025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.