
330µF polarized tantalum capacitor with 2.5V DC rating and 20% tolerance. Features a 2917 (7343 metric) surface mount case code, 25mΩ ESR, and 10% dissipation factor. Operating temperature range from -55°C to 125°C, with a maximum ripple current of 2.4A and leakage current of 83µA. This general-purpose component is RoHS compliant and halogen-free.
Sign in to ask questions about the Kemet T525D337M2R5ATE025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T525D337M2R5ATE025 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 83uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | KO-CAP T525 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T525D337M2R5ATE025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
